Part Details for 951-06R18-800S50-090 by TE Connectivity
Overview of 951-06R18-800S50-090 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 951-06R18-800S50-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Standard Circular Connector - Wire-to-Panel - 8 Position - 2 Power Positions - Sealable - Wire&Cable - Power&Signal - Cadmium - Aluminum - Thermoset. | 0 |
|
$389.4800 / $1,066.7800 | Buy Now |
Part Details for 951-06R18-800S50-090
951-06R18-800S50-090 CAD Models
951-06R18-800S50-090 Part Data Attributes:
|
951-06R18-800S50-090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
951-06R18-800S50-090
TE Connectivity
Circular Connector, 8 Contact(s), Aluminum Alloy, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Arrangement | S6P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 46A | |
Mixed Contacts | YES | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 46 A | |
Rated Voltage | 120 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 24 AWG |