Part Details for 9510-G111-J1F1-B2R2B1-10A by E-T-A
Overview of 9510-G111-J1F1-B2R2B1-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 9510-G111-J1F1-B2R2B1-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G111-J1F1-B2R2B1-10A-ND
|
DigiKey | CIR BRKR MAG 10A 28VDC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.4140 | Buy Now |
DISTI #
457-G111J1F1B2R2B110
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$116.4300 / $116.4400 | Order Now |
DISTI #
71522816
|
RS | Simulator Switch Magnetic Black Push-Pull Actuator Screw Terminal 28VDC 1P 10A | E-T-A Circuit Protection and Control 9510-G111-J1F1-B2R2B1-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$134.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.4900 / $123.7300 | Buy Now |
DISTI #
000000000004974459
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$82.0400 / $132.5700 | Buy Now |