There are no models available for this part yet.
Overview of 9510-G213-J1F1-B2R2B1-25A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor |
Price & Stock for 9510-G213-J1F1-B2R2B1-25A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-9510-G213-J1F1-B2R2B1-25A-ND
|
DigiKey | MIN ORD QTY 10. SINGLE POLE, MIN Min Qty: 10 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.0250 | Buy Now | |
DISTI #
457-G213J1F1B2R2B125
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$91.9500 / $98.4400 | Order Now | |
DISTI #
75088969
|
RS | Single-Pole Mini Aircraft Simulator Switch | E-T-A Circuit Protection and Control 9510-G213-J1F1-B2R2B1-25A Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$100.6500 | RFQ | |
Onlinecomponents.com | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade,... RoHS: Compliant | 0 |
|
$89.2800 / $115.6800 | Buy Now | ||
DISTI #
000000000006098694
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$76.7000 / $123.9500 | Buy Now |
CAD Models for 9510-G213-J1F1-B2R2B1-25A by E-T-A
Part Data Attributes for 9510-G213-J1F1-B2R2B1-25A by E-T-A
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|