There are no models available for this part yet.
Overview of 9510-G213-J1F1-B2R2B9 by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) |
Price & Stock for 9510-G213-J1F1-B2R2B9 by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9510-G213-J1F1-B2R2B9-ND
|
DigiKey | CIR BRKR MAG 28VDC PUSH-PULL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
101 In Stock |
|
$71.4951 / $121.5400 | Buy Now | |
DISTI #
457-G213J1F1B2R2B9
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 6 |
|
$71.4900 / $121.5400 | Buy Now | |
DISTI #
75088973
|
RS | Single-Pole Mini Aircraft Simulator Switch | E-T-A Circuit Protection and Control 9510-G213-J1F1-B2R2B9 Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$100.6500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.2800 / $115.6800 | Buy Now | ||
DISTI #
000000000002443475
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 111 |
|
$73.5900 / $111.9500 | Buy Now |
CAD Models for 9510-G213-J1F1-B2R2B9 by E-T-A
Part Data Attributes for 9510-G213-J1F1-B2R2B9 by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
PUSH-PULL
|
Body Breadth
|
14.2 mm
|
Body Height
|
42.7 mm
|
Body Length or Diameter
|
19.5 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Voltage(DC)
|
28 V
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|