There are no models available for this part yet.
Overview of 9510-G213-J3F1-B2C2B1-20A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT |
Price & Stock for 9510-G213-J3F1-B2C2B1-20A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9510-G213-J3F1-B2C2B1-20A-ND
|
DigiKey | CIR BRKR MAG 20A 28VDC PUSH-PULL Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.9070 | Buy Now | |
DISTI #
457-G213J3F1B2C2B120
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$136.9000 | Order Now | |
DISTI #
71522839
|
RS | Simulator Switch Magnetic Black Push-Pull Actuator Screw+Socket 28VDC 1P 20A | E-T-A Circuit Protection and Control 9510-G213-J3F1-B2C2B1-20A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$124.7900 / $131.3600 | RFQ | |
Onlinecomponents.com | Simulator Switch Magnetic Black Push-Pull Actuator Screw+Socket 28VDC 1P 20A RoHS: Compliant |
7 In Stock |
|
$140.0200 / $169.0700 | Buy Now | ||
DISTI #
71297933
|
Verical | 9510-G213-J3F1-B2C2B1-20A Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 6 |
|
$185.7180 / $219.7910 | Buy Now | |
DISTI #
000000000003901247
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$91.1300 / $147.2700 | Buy Now | |
Master Electronics | Simulator Switch Magnetic Black Push-Pull Actuator Screw+Socket 28VDC 1P 20A RoHS: Compliant |
7 In Stock |
|
$140.0200 / $169.0700 | Buy Now |