Part Details for 9510-G213-J3F1-B2C2B1-21/2A by E-T-A
Overview of 9510-G213-J3F1-B2C2B1-21/2A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9510-G213-J3F1-B2C2B1-21/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G213-J3F1-B2C2B1-21/2A-ND
|
DigiKey | CIRC BRKR SWITCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.6010 | Buy Now |
DISTI #
457-13J3F1B2C2B121/2
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$128.1700 / $128.3600 | Order Now |
DISTI #
71522840
|
RS | Simulator Switch Magnetic Black Push-Pull Actuator Screw+Socket 28VDC 1P 2.5A | E-T-A Circuit Protection and Control 9510-G213-J3F1-B2C2B1-21/2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$144.4200 | RFQ |
DISTI #
000000000005579992
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$91.1300 / $147.2700 | Buy Now |
Part Details for 9510-G213-J3F1-B2C2B1-21/2A
9510-G213-J3F1-B2C2B1-21/2A CAD Models
9510-G213-J3F1-B2C2B1-21/2A Part Data Attributes:
|
9510-G213-J3F1-B2C2B1-21/2A
E-T-A
Buy Now
|
Compare Parts:
9510-G213-J3F1-B2C2B1-21/2A
E-T-A
|
Samacsys Manufacturer | E-T-A |