9510-G213-J3F1-B2R2B1-20A
E-T-A
Description: CIR BRKR MAG 20A 28VDC PUSH-PULL

Overview of 9510-G213-J3F1-B2R2B1-20A by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BLF3G21-30 Rochester Electronics LLC BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die)
CST1-060LB Coilcraft Inc Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT
CST2-030LB Coilcraft Inc Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT

Price & Stock for 9510-G213-J3F1-B2R2B1-20A by E-T-A

Part # Manufacturer Description Stock Price Buy
DISTI # 9510-G213-J3F1-B2R2B1-20A-ND
DigiKey CIR BRKR MAG 20A 28VDC PUSH-PULL Min Qty: 10 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $128.2520
$128.2520 Buy Now
DISTI # 457-G213J3F1B2R2B120
Mouser Electronics Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on RoHS: Compliant 0
  • 10 $119.4700
  • 50 $119.2900
$119.2900 / $119.4700 Order Now
RS Simulator Switch Magnetic Black Push-Pull Actuator Screw+Socket 28VDC 1P 20A | E-T-A Circuit Protection and Control 9510-G213-J3F1-B2R2B1-20A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $134.4300
$134.4300 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $127.9300
  • 5 $115.1400
  • 8 $100.7500
  • 10 $98.7300
$98.7300 / $127.9300 Buy Now
DISTI # 000000000003901262
Sager Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 0
  • 1 $137.0700
  • 13 $123.8100
  • 27 $112.6500
  • 81 $92.5400
  • 166 $87.2900
  • 332 $84.8300
$84.8300 / $137.0700 Buy Now

CAD Models for 9510-G213-J3F1-B2R2B1-20A by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9510-G213-J3F1-B2R2B1-20A by E-T-A

9510-G213-J3F1-B2R2B1-20A
E-T-A
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code
unknown
Actuator Type
PUSH-PULL
Body Breadth
14.2 mm
Body Height
42.7 mm
Body Length or Diameter
19.5 mm
Circuit Function
TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
MOISTURE RESISTANT; IP00; IP40
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Rated Current
20 A
Rated Voltage(DC)
28 V
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. 9510-G213-J3F1-B2R2B1-20A
    E-T-A
    CIR BRKR MAG 20A 28VDC PUSH-PULL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9510-G213-J3F1-B2R2B1-20A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9510-G213-J3F1-B2R2B1-20A by E-T-A

Select Manufacturer
Which Manufacturer of 9510-G213-J3F1-B2R2B1-20A would you like to use for your alert(s)?
  • Please alert me when 9510-G213-J3F1-B2R2B1-20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9510-G213-J3F1-B2R2B1-20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9510-G213-J3F1-B2R2B1-20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9510-G213-J3F1-B2R2B1-20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9510-G213-J3F1-B2R2B1-20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9510-G213-J3F1-B2R2B1-20A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: