Part Details for 9510-G213-J3F1-B2R2B1-35A by E-T-A
Overview of 9510-G213-J3F1-B2R2B1-35A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 9510-G213-J3F1-B2R2B1-35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G213-J3F1-B2R2B1-35A-ND
|
DigiKey | CIR BRKR MAG 35A 28VDC PUSH-PULL Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.7320 | Buy Now |
DISTI #
457-G213J3F1B2R2B135
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on RoHS: Compliant | 0 |
|
$114.0900 / $114.3800 | Order Now |
DISTI #
71522862
|
RS | Simulator Switch Magnetic Black Push-Pull Actuator Screw+Socket 28VDC 1P 35A | E-T-A Circuit Protection and Control 9510-G213-J3F1-B2R2B1-35A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$126.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.9400 / $123.0200 | Buy Now |
DISTI #
000000000003901266
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$81.5600 / $131.8000 | Buy Now |
Part Details for 9510-G213-J3F1-B2R2B1-35A
9510-G213-J3F1-B2R2B1-35A CAD Models
9510-G213-J3F1-B2R2B1-35A Part Data Attributes
|
9510-G213-J3F1-B2R2B1-35A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
9510-G213-J3F1-B2R2B1-35A
E-T-A
CIR BRKR MAG 35A 28VDC PUSH-PULL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH-PULL | |
Body Breadth | 14.2 mm | |
Body Height | 42.7 mm | |
Body Length or Diameter | 19.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 35 A | |
Rated Voltage(DC) | 28 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |