Part Details for 9510-G213-P1F0-Z0R2R5-5A by E-T-A
Overview of 9510-G213-P1F0-Z0R2R5-5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9510-G213-P1F0-Z0R2R5-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G213-P1F0-Z0R2R5-5A-ND
|
DigiKey | CIR BRKR MAG 5A 24VDC PUSH-PULL Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.1330 | Buy Now |
DISTI #
457-G213P1F0Z0R2R55
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$98.7900 / $98.9300 | Order Now |
DISTI #
71522878
|
RS | Simulator Switch Magnetic Push-Pull Actuator Blade Terminal 28VDC 1P 5A | E-T-A Circuit Protection and Control 9510-G213-P1F0-Z0R2R5-5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$111.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.7500 / $105.9300 | Buy Now |
DISTI #
000000000003901292
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$70.2400 / $113.5000 | Buy Now |