Part Details for 9510-G213-P1F4-Z0R2A9 by E-T-A
Overview of 9510-G213-P1F4-Z0R2A9 by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
AD9510/PCBZ | Analog Devices | 800MHz PLL Clock Dist Eval Bd. | |
AD9510BCPZ-REEL7 | Analog Devices | 800MHz PLL Clock distribution |
Price & Stock for 9510-G213-P1F4-Z0R2A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-9510-G213-P1F4-Z0R2A9-ND
|
DigiKey | MIN ORD QTY 10. SINGLE POLE, MIN Min Qty: 10 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.9960 | Buy Now |
DISTI #
457-10G213P1F4Z0R2A9
|
Mouser Electronics | Circuit Protection Kits Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$89.5800 | Order Now |
DISTI #
71702783
|
RS | Sim Switch, 1P, Logic Diode, Green | E-T-A Circuit Protection and Control 9510-G213-P1F4-Z0R2A9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.6300 / $104.4500 | Buy Now |
DISTI #
000000000007211935
|
Sager | MIN ORD QTY 10. SINGLE POLE, MINIATURISED AIRCRAFT SIMULATOR SWITCH WITH EXTREMELY FAST MAGNETIC TRIP TIME. BLADE, SCREW AND WIRE WRAP TERMINALS. AIRCRAFT STYLE THREADNECK AND PUSH/PULL BUTTON WITH WHITE TRIP INDICATOR RING. CURRENT RATING MARKED ON THE Min Qty: 1 | 0 |
|
$70.2300 / $113.4800 | Buy Now |