Part Details for 9510-G213-P1F4-Z0R2B1-10A by E-T-A
Overview of 9510-G213-P1F4-Z0R2B1-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for 9510-G213-P1F4-Z0R2B1-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G213-P1F4-Z0R2B1-10A-ND
|
DigiKey | CIRC BRKR SWITCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.5340 | Buy Now |
DISTI #
457-G213P1F4Z0R2B110
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$103.6300 / $104.2000 | Order Now |
DISTI #
70799372
|
RS | Circuit Breaker Simulator Switch Magnetic Black Push-Pull Actuator Blade 1P 10A | E-T-A Circuit Protection and Control 9510-G213-P1F4-Z0R2B1-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$96.2000 / $101.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.7000 / $103.2700 | Buy Now |
DISTI #
000000000005580004
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$68.4600 / $110.6400 | Buy Now |