Part Details for 9510-G219-P1F0-Z0R2B1-20A by E-T-A
Overview of 9510-G219-P1F0-Z0R2B1-20A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9510-G219-P1F0-Z0R2B1-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G219-P1F0-Z0R2B1-20A-ND
|
DigiKey | CIRC BRKR SWITCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.9420 | Buy Now |
DISTI #
457-G219P1F0Z0R2B120
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$103.7000 / $125.9200 | Order Now |
DISTI #
71522916
|
RS | Simulator Switch Magnetic Black Push-Pull Actuator Blade Terminal 24VDC 1P 20A | E-T-A Circuit Protection and Control 9510-G219-P1F0-Z0R2B1-20A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$134.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.3500 / $122.2500 | Buy Now |
DISTI #
000000000005599923
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$81.0600 / $130.9800 | Buy Now |