Part Details for 9510-M213-P1F0-Z0R2R1-1A by E-T-A
Overview of 9510-M213-P1F0-Z0R2R1-1A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9510-M213-P1F0-Z0R2R1-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-M213-P1F0-Z0R2R1-1A-ND
|
DigiKey | CIR BRKR MAG 1A 24VDC PUSH-PULL Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8060 | Buy Now |
DISTI #
457-M213P1F0Z0R2R11
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$97.9500 / $98.2000 | Order Now |
DISTI #
70129362
|
RS | Simulator Switch Magnetic Red Push-Pull Actuator Blade Terminal 24VDC 1P 1A | E-T-A Circuit Protection and Control 9510-M213-P1F0-Z0R2R1-1A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0400 / $108.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.5100 / $105.6200 | Buy Now |
DISTI #
000000000003901332
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$70.0300 / $113.1600 | Buy Now |