There are no models available for this part yet.
Overview of 9510-M213-P1F0-Z0R2R1-3A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM213EARUZ-REEL | Analog Devices | 5V RS-232 TRANSCEIVER W/COMPLI | |
ADM213ARSZ-REEL | Analog Devices | O.1UF LINE DRIVER - I.C. | |
ADM213EARUZ | Analog Devices | 5V RS-232 TRANSCEIVER W/COMPLI |
Price & Stock for 9510-M213-P1F0-Z0R2R1-3A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9510-M213-P1F0-Z0R2R1-3A-ND
|
DigiKey | CIR BRKR MAG 3A 24VDC PUSH-PULL Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.7180 | Buy Now | |
DISTI #
457-M213P1F0Z0R2R13
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$97.9500 / $98.2000 | Order Now | |
DISTI #
70129363
|
RS | Simulator Switch Magnetic Red Push-Pull Actuator Blade Terminal 24VDC 1P 3A | E-T-A Circuit Protection and Control 9510-M213-P1F0-Z0R2R1-3A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$108.8100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.5100 / $105.6200 | Buy Now | ||
DISTI #
000000000003901334
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$70.0300 / $113.1600 | Buy Now |