There are no models available for this part yet.
Overview of 95106 NC002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCRBNC-002 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-002 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-059BNCRBNC-002 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-002 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 2ft | |
68695-106HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 6 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. |
Price & Stock for 95106 NC002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R7417
|
Newark | Fit Wire Management/500 Ft |Alpha Wire 95106 NC002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$358.7700 / $513.3100 | Buy Now | |
DISTI #
602-95106-500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit .062 BARE COPR BRAID 500FT SPOOL NO COLR | 0 |
|
$373.6300 / $391.8900 | Order Now |