Part Details for 9511043 by FIBOX
Overview of 9511043 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9511043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM0813
|
TME | Mounting plate, steel, W: 69mm, L: 114mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 9 |
|
$2.8500 / $3.5900 | Buy Now |