Part Details for 951140-2530-AR-PT by 3M Interconnect
Overview of 951140-2530-AR-PT by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 951140-2530-AR-PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951140-2530-AR-PT-ND
|
DigiKey | CONN HEADER SMD 40POS 2MM Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111106543
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 05111106543) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tube | 0 |
|
RFQ | |
DISTI #
517-951140-2530-ARPT
|
Mouser Electronics | Headers & Wire Housings 40P PIN STRP HDR 1R STRT SMT 10U AU RoHS: Compliant | 0 |
|
$2.7400 / $5.0700 | Order Now |
Part Details for 951140-2530-AR-PT
951140-2530-AR-PT CAD Models
951140-2530-AR-PT Part Data Attributes
|
951140-2530-AR-PT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
951140-2530-AR-PT
3M Interconnect
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.102 inch | |
Body Length | 3.16 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.5 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 951140-2530-AR-PT
This table gives cross-reference parts and alternative options found for 951140-2530-AR-PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951140-2530-AR-PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF040-30I-B2-0600-0260-0483-ND | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30I-B2-0600-0260-0483-ND |
BF040-30B-B2-0400-0210-0483-ND | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30B-B2-0400-0210-0483-ND |
BF040-30B-B2-0600-0210-0483-LD | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30B-B2-0600-0210-0483-LD |
BF040-30A-B1-0600-0260-0483-ND | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30A-B1-0600-0260-0483-ND |
BF040-30C-B1-0400-0210-0483-LB | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30C-B1-0400-0210-0483-LB |
BF040-30B-B1-0600-0260-0483-ND | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30B-B1-0600-0260-0483-ND |
BF040-30I-B1-0400-0210-0483-LB | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30I-B1-0400-0210-0483-LB |
BF040-30G-B1-0600-0210-0483-LB | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30G-B1-0600-0210-0483-LB |
BF040-30I-B2-0400-0260-0483-ND | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30I-B2-0400-0260-0483-ND |
BF040-30C-B1-0600-0260-0483-LD | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 951140-2530-AR-PT vs BF040-30C-B1-0600-0260-0483-LD |