Part Details for 9512-48-0-41 by Amphenol Positronic
Overview of 9512-48-0-41 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512UCPZ-EP | Analog Devices | 800MHz Clock Distribution IC | |
AD9512BCPZ-REEL7 | Analog Devices | 800MHz Clock Distribution IC | |
AD9512UCPZ-EP-R7 | Analog Devices | 800MHz Clock Distribution IC |
Price & Stock for 9512-48-0-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-9512-48-0-41
|
Mouser Electronics | Crimpers / Crimping Tools | 0 |
|
$390.7800 / $418.6800 | Order Now |
DISTI #
POS9512-48-0-41
|
Heilind Electronics | CONNECTIOR SEATING TOOL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POS9512-48-0-41
|
Interstate Connecting Components | CONNECTIOR SEATING TOOL | 0 |
|
Buy Now |