Part Details for 9512-6312 by Altech Corporation
Overview of 9512-6312 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9512P0J40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 4 Position, Right Polarizing. | |
9512Y0J30H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 4 Position, Right Polarizing. | |
9512C0C20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 6 Position, Left Polarizing c. |
Price & Stock for 9512-6312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0484
|
Newark | M12 Micro Change, 5 Meter, |Altech 9512-6312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.8500 / $88.5400 | Buy Now |
DISTI #
9512-6312-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1600 | Buy Now |
DISTI #
845-95126312
|
Mouser Electronics | Sensor Hardware & Accessories m12 Micro Change, 5 meter, | 0 |
|
$69.7300 / $77.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$59.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.2500 / $79.1100 | Buy Now |
DISTI #
10104984
|
TestEquity LLC | Altech 9512-6312 m12 Micro Change, 5 meter, Pur Cable | 0 |
|
$59.9200 | Buy Now |