Part Details for 951226-8622-AR by 3M Interconnect
Overview of 951226-8622-AR by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 951226-8622-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9188-26-ND
|
DigiKey | CONN HEADER VERT 26POS 2MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
753 In Stock |
|
$1.3190 / $2.5400 | Buy Now |
DISTI #
7010302126
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7010302126) RoHS: Compliant Min Qty: 8000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.1049 / $1.2576 | Buy Now |
DISTI #
517-951226-8622-AR
|
Mouser Electronics | Headers & Wire Housings 26P PIN STRP HDR 2R STRT PTH 10U AU RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
MMM7010302126
|
Heilind Electronics | 7010302126 70200303488 26/PS/BMT/2MM/2R/STR/PTH/4.0/2 | Americas - 0 in Stock |
|
$1.3820 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 26 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR | 100 |
|
$1.4738 / $2.4563 | Buy Now |
DISTI #
7010302126
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7010302126) RoHS: Compliant Min Qty: 8000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.1049 / $1.2576 | Buy Now |
Part Details for 951226-8622-AR
951226-8622-AR CAD Models
951226-8622-AR Part Data Attributes:
|
951226-8622-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
951226-8622-AR
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 2.047 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 951226-8622-AR
This table gives cross-reference parts and alternative options found for 951226-8622-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951226-8622-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PH2-26-SG-.110/.343-L-HT | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 951226-8622-AR vs 2PH2-26-SG-.110/.343-L-HT |
951226-8622-AR | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 951226-8622-AR vs 951226-8622-AR |