Part Details for 951476-4061409-AR-TP by 3M Electronics
Overview of 951476-4061409-AR-TP by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 951476-4061409-AR-TP
951476-4061409-AR-TP CAD Models
951476-4061409-AR-TP Part Data Attributes
|
951476-4061409-AR-TP
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
951476-4061409-AR-TP
3M Electronics
76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 951476-4061409-AR-TP
This table gives cross-reference parts and alternative options found for 951476-4061409-AR-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951476-4061409-AR-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-38-01-G-D-280-SM | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 951476-4061409-AR-TP vs HDWM-38-01-G-D-280-SM |
MTSW-138-07-G-D-120-RA | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 951476-4061409-AR-TP vs MTSW-138-07-G-D-120-RA |
54242-411-38-0900 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 951476-4061409-AR-TP vs 54242-411-38-0900 |
FW-38-02-F-D-250-065 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 951476-4061409-AR-TP vs FW-38-02-F-D-250-065 |
951476-4012009-AR-PT | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 951476-4061409-AR-TP vs 951476-4012009-AR-PT |
MIT-038-03-L-D | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 951476-4061409-AR-TP vs MIT-038-03-L-D |
HDWM-38-54-S-D-355-SM | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 951476-4061409-AR-TP vs HDWM-38-54-S-D-355-SM |
951476-80119-AR | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 951476-4061409-AR-TP vs 951476-80119-AR |
HDWM-38-56-G-D-355-SM | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 951476-4061409-AR-TP vs HDWM-38-56-G-D-355-SM |
HDWM-38-58-G-D-535-SM | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 951476-4061409-AR-TP vs HDWM-38-58-G-D-535-SM |