Part Details for 95157-126V by Amphenol Corporation
Overview of 95157-126V by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95157-126V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95157-126V
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R - Bulk (Alt: 95157-126V) Min Qty: 1295 Package Multiple: 185 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-95157-126V
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. | 0 |
|
$0.9070 / $0.9510 | Order Now |