Part Details for 95157-210VLF by Amphenol Corporation
Overview of 95157-210VLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-210VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
95157-134LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
95157-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 95157-210VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95157-210VLF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 95157-210VLF) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4818 | Buy Now |
DISTI #
649-95157-210VLF
|
Mouser Electronics | Headers & Wire Housings BS II .100CC DR SMT DUPL RoHS: Compliant | 7 |
|
$0.8680 / $1.9300 | Buy Now |