Part Details for 9518 13A WHITE by Pro Elec
Overview of 9518 13A WHITE by Pro Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9518 13A WHITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9603
|
Newark | Mains Plug, Uk, 13A, White, Connector Type:Uk Mains, Current Rating:13A, Connector Colour:White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:240V, Product Range:-, Connector Mounting:Cable Mount, Gender:Plug Rohs Compliant: Yes |Pro Elec 9518 13A WHITE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6246 |
|
$1.4400 / $1.6400 | Buy Now |