Part Details for 951K (BULK) by 3M Interconnect
Overview of 951K (BULK) by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 951K (BULK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6761
|
Newark | 3M Scotchlok Female Quickslide Disconnect, T-Tap Nylon Insulated Self-Stripping 951K, 22-18 Awg, 1000 Per Case |3M 951K (BULK) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.1990 | Buy Now |
DISTI #
920074-01-ND
|
DigiKey | CONN INLINE TAP 18-22 AWG IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7565 In Stock |
|
$0.1351 / $0.3100 | Buy Now |
DISTI #
517-951K
|
Mouser Electronics | Terminals FEMALE T-TAP RED RoHS: Compliant | 42790 |
|
$0.1320 / $0.3100 | Buy Now |