95208-040KL
Amphenol FCi
Description: Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal

Overview of 95208-040KL by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
51952-081LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 28S 8P Vertical Header.
51952-087LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 9P 24S Vertical Header.

CAD Models for 95208-040KL by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95208-040KL by Amphenol FCi

95208-040KL
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LATCHED, POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (15) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 95208-040KL
    Amphenol FCi
    Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal
    VS

Alternate Parts for 95208-040KL

This table gives cross-reference parts and alternative options found for 95208-040KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95208-040KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FFSD-20-S-07.90-01-N Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc 95208-040KL vs FFSD-20-S-07.90-01-N
68471-140 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 95208-040KL vs 68471-140
4-167858-0 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE's AMP 95208-040KL vs 4-167858-0
90919-640 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 95208-040KL vs 90919-640
73369-740 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 95208-040KL vs 73369-740
15-29-3401 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Molex 95208-040KL vs 15-29-3401
0-111983-3 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity 95208-040KL vs 0-111983-3
89825-040K Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 95208-040KL vs 89825-040K
89825-140K Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 95208-040KL vs 89825-140K
71601-040KL Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 95208-040KL vs 71601-040KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95208-040KL by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95208-040KL by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95208-040KL would you like to use for your alert(s)?
  • Please alert me when 95208-040KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95208-040KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95208-040KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95208-040KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95208-040KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95208-040KL by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: