Part Details for 95208-244KL by Amphenol FCi
Overview of 95208-244KL by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 95208-244KL
95208-244KL CAD Models
95208-244KL Part Data Attributes:
|
95208-244KL
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95208-244KL
Amphenol FCi
Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95208-244KL
This table gives cross-reference parts and alternative options found for 95208-244KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95208-244KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71612-544L | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95208-244KL vs 71612-544L |
2-102398-0 | CONNECTOR, 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 95208-244KL vs 2-102398-0 |
66903-344 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95208-244KL vs 66903-344 |
71601-644L | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95208-244KL vs 71601-644L |
95208-644KL | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95208-244KL vs 95208-644KL |
39-51-2442 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 95208-244KL vs 39-51-2442 |
95283-044K | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95208-244KL vs 95283-044K |
71601-544L | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95208-244KL vs 71601-544L |
71988-544 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95208-244KL vs 71988-544 |
71247-0814 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 95208-244KL vs 71247-0814 |