Part Details for 95234-302LF by Amphenol Communications Solutions
Overview of 95234-302LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95234-302LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 13 Position ,2.54mm (0.100in) Pitch. | |
95234-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 3 Position ,2.54mm (0.100in) Pitch. | |
95234-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 7 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 95234-302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K1573
|
Newark | Dx Vcc Sr.100 Dp Pol-2P3-S Saft/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 95234-302LF RoHS: Compliant Min Qty: 2448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 | Buy Now |
DISTI #
95234-302LF-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB Min Qty: 2448 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7007 | Buy Now |
Part Details for 95234-302LF
95234-302LF CAD Models
95234-302LF Part Data Attributes
|
95234-302LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95234-302LF
Amphenol Communications Solutions
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 13 Position ,2.54mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95234-302LF
This table gives cross-reference parts and alternative options found for 95234-302LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95234-302LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95234-302 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95234-302LF vs 95234-302 |