Part Details for 95239-327 by Amphenol Communications Solutions
Overview of 95239-327 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-390LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 3P Vertical Press Fit Header |
Part Details for 95239-327
95239-327 CAD Models
95239-327 Part Data Attributes
|
95239-327
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95239-327
Amphenol Communications Solutions
Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95239-327
This table gives cross-reference parts and alternative options found for 95239-327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95239-327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69348-127 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 95239-327 vs 69348-127 |
71958-527 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 95239-327 vs 71958-527 |
30-136-54-3-T | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 95239-327 vs 30-136-54-3-T |
M55302/166A27Y1 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 95239-327 vs M55302/166A27Y1 |
76325-327 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95239-327 vs 76325-327 |
14-56-6544 | Board Connector, 54 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 95239-327 vs 14-56-6544 |
CSCC211-2701B001C1AG | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | 95239-327 vs CSCC211-2701B001C1AG |
1182V54J0R | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | 95239-327 vs 1182V54J0R |
71958-527 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95239-327 vs 71958-527 |
P9403-54-22 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Protectron Electromech Ltd | 95239-327 vs P9403-54-22 |