Part Details for 95241-618 by Amphenol FCi
Overview of 95241-618 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069524-161402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 160 Positions, 0.80mm (0.031in) Pitch | |
10069524-182402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 180 Positions, 0.80mm (0.031in) Pitch | |
10069524-163402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 160 Positions, 0.80mm (0.031in) Pitch |
Part Details for 95241-618
95241-618 CAD Models
95241-618 Part Data Attributes
|
95241-618
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95241-618
Amphenol FCi
Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95241-618
This table gives cross-reference parts and alternative options found for 95241-618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95241-618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0022268092 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 95241-618 vs 0022268092 |
0009072090 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 95241-618 vs 0009072090 |
95241-018 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 95241-618 vs 95241-018 |
0009071098 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 95241-618 vs 0009071098 |
3-641305-9 | CONNECTOR, 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 95241-618 vs 3-641305-9 |
90650-0030 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | Molex | 95241-618 vs 90650-0030 |
827773-9 | CONNECTOR, 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 95241-618 vs 827773-9 |
640476-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-618 vs 640476-9 |
022-41-6097 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 95241-618 vs 022-41-6097 |
644807-9 | CONNECTOR, 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 95241-618 vs 644807-9 |