There are no models available for this part yet.
Overview of 95264-308HLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95264-308HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, Spreaded Legs 7.62mm (0.300in), Selected Loaded, 14 Position ,2.54mm (0.100in) Pitch. | |
95264-301HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, Spreaded Legs 7.62mm (0.300in), Selected Loaded, 20 Position ,2.54mm (0.100in) Pitch. | |
95264-308LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, Spreaded Legs 7.62mm (0.300in), Selected Loaded, 14 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 95264-308HLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ5636
|
Newark | Dx Vcc Dr.100 Dp De Sl-2 |Amphenol Communications Solutions 95264-308HLF RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 506 |
|
$1.6000 | Buy Now | |
DISTI #
52Y0234
|
Newark | Dx Vcc Dr.100 Dp De Sl-2-95264-308Hlf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 95264-308HLF RoHS: Compliant Min Qty: 2772 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now | |
DISTI #
2266-95264-308HLF-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD PCB Min Qty: 50 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
506 In Stock |
|
$1.4000 / $1.4600 | Buy Now | |
DISTI #
609-95264-308HLF-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD PCB Min Qty: 50 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2829 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2772 Package Multiple: 462 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.2300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
506 Partner Stock |
|
$1.2500 / $1.4500 | Buy Now | ||
DISTI #
C1S227402048043
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 506 |
|
$1.3900 / $1.5400 | Buy Now | |
DISTI #
C1S227400284289
|
Chip1Stop | Conn Socket Strip SKT 8Signal/6Cavity POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 198 |
|
$1.2800 | Buy Now | |
Master Electronics | RoHS: Compliant |
506 Partner Stock |
|
$1.2500 / $1.4500 | Buy Now |
CAD Models for 95264-308HLF by Amphenol Communications Solutions
Part Data Attributes for 95264-308HLF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|