Part Details for 9526880000 by Weidmüller Interface GmbH & Co. KG
Overview of 9526880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9526880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T7078
|
Newark | Klippon K3 Ex |Weidmuller 9526880000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0800 / $140.1000 | Buy Now |
DISTI #
9526880000-ND
|
DigiKey | BOX ALUM UNPTD 6.5"L X 2.76"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.7400 | Buy Now |
DISTI #
9526880000
|
Avnet Americas | Klippon K Empty Enclosure 70mm x 165mm x 45mm Aluminum AlSi12 Silver - Bulk (Alt: 9526880000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9526880000
|
Mouser Electronics | Enclosures, Boxes, & Cases KLIPPON K3 EX | 0 |
|
$90.6600 / $99.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$92.1800 / $116.8900 | Buy Now |