Part Details for 95272 by Goobay
Overview of 95272 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68695-272HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in)Pitch. | |
68695-272H | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 95272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U/UTP6-CCA-020VI
|
TME | Patch cord, U/UTP, 6, stranded, CCA, PVC, violet, 2m, 24AWG Min Qty: 1 | 35 |
|
$1.1700 / $2.0100 | Buy Now |