Part Details for 95278-10122LF by Amphenol FCi
Overview of 95278-10122LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95278-10122LF
95278-10122LF CAD Models
95278-10122LF Part Data Attributes:
|
95278-10122LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95278-10122LF
Amphenol FCi
22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN (79) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 95278 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95278-10122LF
This table gives cross-reference parts and alternative options found for 95278-10122LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95278-10122LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-401A22LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 95278-10122LF vs 95278-401A22LF |
95278-401T22LF | Board Connector, | Amphenol FCi | 95278-10122LF vs 95278-401T22LF |
95278-101K22LF | Board Connector | Amphenol FCi | 95278-10122LF vs 95278-101K22LF |
95278-801-22LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 95278-10122LF vs 95278-801-22LF |
95278-501A22LF | Board Connector, | Amphenol FCi | 95278-10122LF vs 95278-501A22LF |
95278-401K22LF | Board Connector | Amphenol FCi | 95278-10122LF vs 95278-401K22LF |
95278-101T22LF | Board Connector, | Amphenol FCi | 95278-10122LF vs 95278-101T22LF |
95278-401B22LF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 22 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 95278-10122LF vs 95278-401B22LF |
95278-101A22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 95278-10122LF vs 95278-101A22 |
95278-801K22LF | Board Connector | Amphenol FCi | 95278-10122LF vs 95278-801K22LF |