-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5475
|
Newark | Bergstik |Amphenol Communications Solutions 95278-101A06LF Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 1400 |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
75X1295
|
Newark | Board-To-Board Connector, Vertical, Bergstik 95278 Series, Surface Mount, Header, 6, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions 95278-101A06LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6361 |
|
$0.8940 / $1.4000 | Buy Now |
DISTI #
63K1608
|
Newark | Board-Board Connector Header, 6 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Fci Bergstik 95278 Series Rohs Compliant: Yes |Amphenol Communications Solutions 95278-101A06LF Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8950 | Buy Now |
DISTI #
28X2884
|
Newark | Board-Board Connector Header, 6 Position, 2Row, Full Reel, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amphenol Communications Solutions 95278-101A06LF Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.7330 | Buy Now |
DISTI #
609-3487-1-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13739 In Stock |
|
$0.5920 / $1.2900 | Buy Now |
|
Future Electronics | Dual Row 6 Position 2.54 mm Gold Square Male Pins Unshrouded SMT Header RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 350Reel |
|
$0.4850 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R RoHS: Compliant |
2907 In Stock |
|
$0.5690 / $0.7400 | Buy Now |
DISTI #
95278-101A06LF
|
TME | Pin header, pin strips, BERGSTIK, male, PIN: 6, vertical, 2.54mm Min Qty: 1 | 0 |
|
$0.5130 / $0.7340 | RFQ |
|
CHIPMALL.COM LIMITED | Brick nogging Square Pins 2.54mm 6P 2.54mm Black Phosphor bronze 2x3P 2.54mm SMD,P=2.54mm Pin Headers ROHS | 1364 |
|
$0.3280 / $0.6130 | Buy Now |
DISTI #
1622578
|
element14 Asia-Pacific | HEADER, VERT, 6WAY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6361 |
|
$0.6208 / $1.3444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy