Part Details for 95278-401A14LF by Amphenol Corporation
Overview of 95278-401A14LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-401A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating | |
95278-401B46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. | |
95278-101B26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 95278-401A14LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95278-401A14LF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 95278-401A14LF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$0.9641 | Buy Now |
DISTI #
649-95278-401A14LF
|
Mouser Electronics | Headers & Wire Housings 14P DR VRT UNSHD HDR 10.8MM LENGTH RoHS: Compliant | 608 |
|
$0.4870 / $1.0800 | Buy Now |