There are no models available for this part yet.
Overview of 95278-402A14LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-402A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
95278-401B46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. | |
95278-101B26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 95278-402A14LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95278-402A14LF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 95278-402A14LF) RoHS: Compliant Min Qty: 2800 Package Multiple: 350 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$0.3072 | Buy Now | |
DISTI #
649-95278-402A14LF
|
Mouser Electronics | Headers & Wire Housings Bergstik SMT RoHS: Compliant | 0 |
|
$0.4030 / $0.4090 | Order Now | |
DISTI #
95278-402A14LF
|
Avnet Abacus | - Tape and Reel (Alt: 95278-402A14LF) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |