Part Details for 95278-501B16LF by Amphenol Corporation
Overview of 95278-501B16LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95278-501B16LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95278-501B16LF
|
Avnet Americas | Connector Unshrouded Header 16 Position 2.54mm Solder Straight Surface Mount Tube - Bulk (Alt: 95278-501B16LF) Min Qty: 435 Package Multiple: 435 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-95278501B16LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Header, SMT, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | 0 |
|
$0.8370 / $1.4300 | Order Now |