Part Details for 95278-801A10LF by Amphenol Communications Solutions
Overview of 95278-801A10LF by Amphenol Communications Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95278-801A10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4740
|
Newark | Conn, Header, 10Pos, 2Row, 2.54Mm, Smt Rohs Compliant: Yes |Amphenol Communications Solutions 95278-801A10LF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 300 |
|
$0.6640 / $0.8690 | Buy Now |
DISTI #
26AK4739
|
Newark | Conn, Header, 10Pos, 2Row, 2.54Mm, Smt Rohs Compliant: Yes |Amphenol Communications Solutions 95278-801A10LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$1.0100 / $1.3300 | Buy Now |
DISTI #
65AC3199
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Fci Bergstik 95278 Series Rohs Compliant: Yes |Amphenol Communications Solutions 95278-801A10LF Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
63K1714
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Fci Bergstik 95278 Series Rohs Compliant: Yes |Amphenol Communications Solutions 95278-801A10LF Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 | Buy Now |
DISTI #
609-5163-1-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7503 In Stock |
|
$0.5612 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.5480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1725 In Stock |
|
$0.5480 / $0.6130 | Buy Now |
DISTI #
95278-801A10LF/C
|
TME | Pin header, pin strips, BERGSTIK, male, PIN: 10, vertical, 2.54mm Min Qty: 1 | 2 |
|
$0.6500 / $1.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1725 In Stock |
|
$0.5480 / $0.6130 | Buy Now |
Part Details for 95278-801A10LF
95278-801A10LF CAD Models
95278-801A10LF Part Data Attributes
|
95278-801A10LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95278-801A10LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, 5.84 mm (0.23 in.) Mating
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.46 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95278-801A10LF
This table gives cross-reference parts and alternative options found for 95278-801A10LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95278-801A10LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-407-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 95278-801A10LF vs 95278-407-10LF |
54102-F30-05R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 95278-801A10LF vs 54102-F30-05R |
65461-042 | 65461-042-CUS.HDR | Amphenol Communications Solutions | 95278-801A10LF vs 65461-042 |
54102-G34-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 95278-801A10LF vs 54102-G34-05 |
5-102570-3 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 95278-801A10LF vs 5-102570-3 |
95278-810A10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 95278-801A10LF vs 95278-810A10LF |
54102-G34-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 95278-801A10LF vs 54102-G34-05 |
5-103326-5 | 10 MODII HDR DRRA B/A .100CL | TE Connectivity | 95278-801A10LF vs 5-103326-5 |
95278-410-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 95278-801A10LF vs 95278-410-10LF |
95278-802-10LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 95278-801A10LF vs 95278-802-10LF |