Part Details for 95287-350H by Amphenol FCi
Overview of 95287-350H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95287-350H
95287-350H CAD Models
95287-350H Part Data Attributes
|
95287-350H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95287-350H
Amphenol FCi
Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95287-350H
This table gives cross-reference parts and alternative options found for 95287-350H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95287-350H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS50S-05S35 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 95287-350H vs CMS50S-05S35 |
CMS50S-05S13 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 95287-350H vs CMS50S-05S13 |
CMS50S-D5H03 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 95287-350H vs CMS50S-D5H03 |
CMS50S-05M15 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 95287-350H vs CMS50S-05M15 |
CMS50S-L5S26 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 95287-350H vs CMS50S-L5S26 |
CMS50S-D5M35 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 95287-350H vs CMS50S-D5M35 |
CMS50S-05M06 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 95287-350H vs CMS50S-05M06 |
CMS50S-D5M13 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 95287-350H vs CMS50S-D5M13 |
310-99-150-41-105 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 95287-350H vs 310-99-150-41-105 |
CMS50S-S5G913 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 95287-350H vs CMS50S-S5G913 |