Part Details for 95287-414H by Amphenol FCi
Overview of 95287-414H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95287-414H
95287-414H CAD Models
95287-414H Part Data Attributes
|
95287-414H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95287-414H
Amphenol FCi
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95287-414H
This table gives cross-reference parts and alternative options found for 95287-414H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95287-414H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641303-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95287-414H vs 1-641303-4 |
A-7674-C14D561A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 95287-414H vs A-7674-C14D561A |
MK0114G | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 95287-414H vs MK0114G |
HCSS-14-S-25.00-01-T-ST8 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 95287-414H vs HCSS-14-S-25.00-01-T-ST8 |
67261-1400 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 95287-414H vs 67261-1400 |
ESW-114-24-F-S | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95287-414H vs ESW-114-24-F-S |
M20-7821406 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Harwin | 95287-414H vs M20-7821406 |
1-827773-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95287-414H vs 1-827773-4 |
48103-1415 | Board Connector, 14 Contact(s), 1 Row(s), Female | Molex | 95287-414H vs 48103-1415 |
1-641171-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95287-414H vs 1-641171-4 |