There are no models available for this part yet.
Overview of 95293-104B08LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-104B08LF | Amphenol Communications Solutions | HDR STR SR.100 DP SMT | |
95293-102-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,8 Positions, 2.54 mm (0.100in) Pitch. | |
95293-101A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 95293-104B08LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC2066
|
Newark | Hdr Str Sr.100 Dp Smt/Tube |Amphenol Communications Solutions 95293-104B08LF RoHS: Not Compliant Min Qty: 696 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5390 / $0.6010 | Buy Now | |
DISTI #
95293-104B08LF-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 696 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6432 | Buy Now |
CAD Models for 95293-104B08LF by Amphenol Communications Solutions
Part Data Attributes for 95293-104B08LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|