Part Details for 953-101-5007 by Amphenol Corporation
Overview of 953-101-5007 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-07J08L | Coilcraft Inc | Variable Inductor, 0.222uH Min, 0.268uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-07 | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2727 | |
150-07A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 953-101-5007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIBER OPTIC ST CONNECTOR, 9/125UM, SINGLE MODE, SIMPLEX, PLUG | 247 |
|
$9.7200 / $18.0000 | Buy Now |
Part Details for 953-101-5007
953-101-5007 CAD Models
953-101-5007 Part Data Attributes
|
953-101-5007
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
953-101-5007
Amphenol Corporation
Fiber Optic ST Connector, 9/125um, Single Mode, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 9/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.19 dB | |
MIL Conformance | NO | |
Mode | SINGLE |