Part Details for 953-106-50231 by Amphenol Corporation
Overview of 953-106-50231 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M50231HP | Renesas Electronics Corporation | ICs for Camera | |
M50231FP | Renesas Electronics Corporation | ICs for Camera | |
ME3005630502311 | Amphenol Communications Solutions | Mini Cool Edge 0.6mm Orthogonal, Gen 5, 2pcsEDSFF, 1*1, 56pins, 12.17mm offset, Without screw |
Price & Stock for 953-106-50231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-953-106-50231
|
Mouser Electronics | Fiber Optic Connectors CONNECTOR, ST, 231um SS FERR, DIE CST BD RoHS: Compliant | 77 |
|
$6.7100 / $11.2600 | Buy Now |
DISTI #
953-106-50231
|
TTI | Fiber Optic Connectors CONNECTOR, ST, 231um SS FERR, DIE CST BD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
Buy Now |