Part Details for 953-120-5000FBP by Amphenol Corporation
Overview of 953-120-5000FBP by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 953-120-5000FBP
953-120-5000FBP CAD Models
953-120-5000FBP Part Data Attributes:
|
953-120-5000FBP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
953-120-5000FBP
Amphenol Corporation
Fiber Optic Connector Adapter, Single Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | PANEL |