-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 40 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9526
|
Newark | Automotive Conn, Str Hdr, 40Pos, Solder Rohs Compliant: Yes |Te Connectivity 953118-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3800 / $7.4300 | Buy Now |
DISTI #
36AC9724
|
Newark | 40Pos Mqs .63 Header 180Deg |Amp Te Connectivity 953118-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $7.7900 | Buy Now |
DISTI #
A122677-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1609 In Stock |
|
$4.6205 / $7.1400 | Buy Now |
DISTI #
571-953118-4
|
Mouser Electronics | Automotive Connectors 40W MQS STRAIGHT HDR RoHS: Compliant | 2543 |
|
$4.5800 / $7.1400 | Buy Now |
DISTI #
TE Connectivity 953118-4
|
PEI Genesis | Combination Line Connector 40 | 0 |
|
Buy Now | |
DISTI #
3394593
|
element14 Asia-Pacific | AUTOMOTIVE CONN, STR HDR, 40POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5972 / $7.5462 | Buy Now |
DISTI #
3394593
|
Farnell | AUTOMOTIVE CONN, STR HDR, 40POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 2 Days Container: Each | 0 |
|
$4.5110 / $7.8409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953118-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953118-4
TE Connectivity
Combination Line Connector, 40 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.02 inch | |
Body Depth | 0.846 inch | |
Body Length | 1.28 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94-HB |