-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12W MQS HDR STRAIGHT W BD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0030
|
Newark | 12Pos Mqs .63 Header 180Deg |Te Connectivity 953130-1 Min Qty: 5760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
17-953130-1-ND
|
DigiKey | 12W MQS HDR STRAIGHT W BD Min Qty: 5760 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3212 | Buy Now |
DISTI #
953130-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 953130-1) RoHS: Compliant Min Qty: 5760 Package Multiple: 576 Container: Bulk | 0 |
|
$1.2209 / $1.3372 | Buy Now |
DISTI #
571-953130-1
|
Mouser Electronics | Automotive Connectors 12W MQS HDR STRAIGHT W BD RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
|
Future Electronics | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole Automot RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 72 Container: Tray | 0Tray |
|
$1.2700 / $1.3100 | Buy Now |
DISTI #
AMP953130-1
|
Heilind Electronics | 12POS MQS .63 HEADER 180DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$1.2400 / $3.4900 | Buy Now |
DISTI #
AMP953130-1
|
Interstate Connecting Components | 12POS MQS .63 HEADER 180DEG | 0 |
|
Buy Now | |
DISTI #
953130-1
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole (Alt: 953130-1) RoHS: Compliant Min Qty: 5760 Package Multiple: 576 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
953130-1
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole (Alt: 953130-1) RoHS: Compliant Min Qty: 5760 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953130-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953130-1
TE Connectivity
12W MQS HDR STRAIGHT W BD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.669 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.591 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |