-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7677
|
Newark | 12Pos Mqs .63 Header 180Deg |Amp Te Connectivity 953130-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.6400 | Buy Now |
DISTI #
953130-3-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 5760 Lead time: 35 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0517 | Buy Now |
DISTI #
953130-3
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 953130-3) RoHS: Compliant Min Qty: 5760 Package Multiple: 5760 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_17653672
|
Arrow Electronics | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2312 | Americas - 4459 |
|
$1.3950 / $1.8089 | Buy Now |
DISTI #
TE Connectivity 953130-3
|
PEI Genesis | Combination Line Connector 12 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953130-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953130-3
TE Connectivity
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.669 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |