Part Details for 953218-2020-AR-PR by 3M Interconnect
Overview of 953218-2020-AR-PR by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 953218-2020-AR-PR
953218-2020-AR-PR CAD Models
953218-2020-AR-PR Part Data Attributes:
|
953218-2020-AR-PR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
953218-2020-AR-PR
3M Interconnect
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 953218-2020-AR-PR
This table gives cross-reference parts and alternative options found for 953218-2020-AR-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 953218-2020-AR-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
950418-5002-AR | 18 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 953218-2020-AR-PR vs 950418-5002-AR |
1748550000 | Board Connector, 18 Contact(s), 2 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 953218-2020-AR-PR vs 1748550000 |
AF2D-200-18-G-CMS-H43-P | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 953218-2020-AR-PR vs AF2D-200-18-G-CMS-H43-P |
G8271821101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 953218-2020-AR-PR vs G8271821101 |
G808C18261 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 953218-2020-AR-PR vs G808C18261 |
517.028.003.018 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | 953218-2020-AR-PR vs 517.028.003.018 |
833-87-018-20-001101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 953218-2020-AR-PR vs 833-87-018-20-001101 |
BCS-118-F-D-TE | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 953218-2020-AR-PR vs BCS-118-F-D-TE |
AF2D-200-18-G-CMS-H46-P | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 953218-2020-AR-PR vs AF2D-200-18-G-CMS-H46-P |
AF2D-18-T/G-CMS | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 953218-2020-AR-PR vs AF2D-18-T/G-CMS |