-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26W MQS STRAIGHT HDR W BD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-953236-2-ND
|
DigiKey | 26POS MQS .63 HEADER 180DEG Min Qty: 384 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6832 | Buy Now |
DISTI #
953236-2
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 953236-2) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Container: Bulk | 0 |
|
$2.3221 / $2.7944 | Buy Now |
DISTI #
571-953236-2
|
Mouser Electronics | Automotive Connectors 26W MQS STRAIGHT HDR W BD RoHS: Compliant | 0 |
|
$2.6700 / $3.3100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 384 Package Multiple: 384 Container: Box | 0Box |
|
$2.3800 | Buy Now |
DISTI #
AMP953236-2
|
Heilind Electronics | 26POS MQS .63 HEADER 180DEG | Americas - 0 in Stock |
|
$2.7301 / $2.8129 | Buy Now |
|
Onlinecomponents.com | 26pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
DISTI #
953236-2
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 953236-2) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Container: Bulk | 0 |
|
$2.3221 / $2.7944 | Buy Now |
DISTI #
AMP953236-2
|
Interstate Connecting Components | 26POS MQS .63 HEADER 180DEG | 0 |
|
$2.7301 / $2.8129 | Buy Now |
DISTI #
953236-2
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 26 POS 2.54mm Solder ST Thru-Hole (Alt: 953236-2) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 26pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953236-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953236-2
TE Connectivity
26W MQS STRAIGHT HDR W BD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Length | 2.118 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |